
ADM3483EARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM3483EARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3483EARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3483EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3483EARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3483EARZ-REEL7 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3179EFBZ | Renesas Electronics Corporation | 4 244 | 20-ISL3179EFBZ-ND | 85,51000 Kč | Similar |
| ISL3179EFBZ-T7A | Renesas Electronics Corporation | 464 | ISL3179EFBZ-T7ACT-ND | 96,14000 Kč | Similar |
| ISL3179EIBZ-T7A | Renesas Electronics Corporation | 500 | ISL3179EIBZ-T7ACT-ND | 85,51000 Kč | Similar |
| ISL3180EIBZ | Renesas Electronics Corporation | 8 025 | ISL3180EIBZ-ND | 84,05000 Kč | Similar |
| MAX3072EESA+ | Analog Devices Inc./Maxim Integrated | 3 175 | MAX3072EESA+-ND | 206,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 80,06400 Kč | 800,64 Kč |
| 25 | 73,79520 Kč | 1 844,88 Kč |
| 100 | 66,90030 Kč | 6 690,03 Kč |
| 250 | 63,81784 Kč | 15 954,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,99669 Kč | 59 996,69 Kč |
| 2 000 | 58,65359 Kč | 117 307,18 Kč |
| 3 000 | 57,98121 Kč | 173 943,63 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |

