0 ~ 32V, 2.5V, 3.3V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 6A, 0 ~ 6A, 3A, 2A Output 409W Features Adjustable, Memory, Series/Parallel Channel Switching, USB Charge Port(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 32V, 2.5V, 3.3V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 6A, 0 ~ 6A, 3A, 2A Output 409W Features Adjustable, Memory, Series/Parallel Channel Switching, USB Charge Port(s)
MPS-3264

MPS-3264

DigiKey Part Number
4321-MPS-3264-ND
Manufacturer
Manufacturer Product Number
MPS-3264
Description
32V 6A, 409W, 5V / 2A USB Output
Customer Reference
Detailed Description
0 ~ 32V, 2.5V, 3.3V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 6A, 0 ~ 6A, 3A, 2A Output 409W Features Adjustable, Memory, Series/Parallel Channel Switching, USB Charge Port(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
4
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
12.992" L x 8.661" W x 5.906" H (330.00mm x 220.00mm x 150.00mm)
Series
Features
Adjustable, Memory, Series/Parallel Channel Switching, USB Charge Port(s)
Packaging
Bulk
Power (Watts)
409W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.1% + 2bit; 0.5% + 5mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.1% + 8mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.1% + 8mV
Number of Outputs
4
Current Regulation - Line
0.1% + 5mA
Voltage - Output
0 ~ 32V, 2.5V, 3.3V, 5V
Current Regulation - Load
0.1% + 5mA
Current - Output
0 ~ 6A, 0 ~ 6A, 3A, 2A
Ripple
10mV rms, 5mA rms
Display Type
LED
Weight
7.7 lbs (3.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 929,34000 Kč6 929,34 Kč
26 845,35000 Kč13 690,70 Kč
36 761,35667 Kč20 284,07 Kč
46 677,36500 Kč26 709,46 Kč
56 614,37000 Kč33 071,85 Kč
66 551,37667 Kč39 308,26 Kč
106 467,38400 Kč64 673,84 Kč
206 299,40000 Kč125 988,00 Kč
Unit Price without VAT:6 929,34000 Kč
Unit Price with VAT:8 384,50140 Kč