
MPS-3263 | |
|---|---|
DigiKey Part Number | 4321-MPS-3263-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3263 |
Description | 32V 6A, 399W, 3CH, Coding Switch |
Customer Reference | |
Detailed Description | 0 ~ 32V, 2.5V, 3.3V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 6A, 0 ~ 6A, 3A Output 399W Features Adjustable, Memory, Series/Parallel Channel Switching |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 12.992" L x 8.661" W x 5.906" H (330.00mm x 220.00mm x 150.00mm) |
Series | Features Adjustable, Memory, Series/Parallel Channel Switching |
Packaging Bulk | Power (Watts) 399W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 2bit; 0.5% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% + 8mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.1% + 8mV |
Number of Outputs 3 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 32V, 2.5V, 3.3V, 5V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 6A, 0 ~ 6A, 3A | Ripple 10mV rms, 5mA rms |
Display Type LED | Weight 7.7 lbs (3.5 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 299,40000 Kč | 6 299,40 Kč |
| 2 | 6 194,41000 Kč | 12 388,82 Kč |
| 3 | 6 131,41667 Kč | 18 394,25 Kč |
| 4 | 6 068,42250 Kč | 24 273,69 Kč |
| 5 | 6 005,42800 Kč | 30 027,14 Kč |
| 8 | 5 900,43750 Kč | 47 203,50 Kč |
| 10 | 5 879,44000 Kč | 58 794,40 Kč |
| 15 | 5 774,45000 Kč | 86 616,75 Kč |
| 20 | 5 669,46000 Kč | 113 389,20 Kč |
| Unit Price without VAT: | 6 299,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 622,27400 Kč |










