
MPD-3303S | |
|---|---|
DigiKey Part Number | 4321-MPD-3303S-ND |
Manufacturer | |
Manufacturer Product Number | MPD-3303S |
Description | 3CH dc power supply,1mV 0.1mA/mW |
Customer Reference | |
Detailed Description | 0 ~ 30V, 0 ~ 30V, 2.5V, 3.3V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 195W Features 4 Groups Save/Retrieve, 6 Sets of LED Displays, 3 Independent Outputs, Continuously Adjustable, Coarse/Fine Control, Digital Panel Control, Intelligent Temperature, Lightweight, Lock Key, Output ON/OFF, Tracking Series/Parallel Mode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100/120/220/240VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30V, 0 ~ 30V, 2.5V, 3.3V, 5V | |
Current - Output | 0 ~ 3A, 0 ~ 3A, 0 ~ 3A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 8.000" L x 10.000" W x 5.000" H (210.00mm x 265.00mm x 130.00mm) | |
Features | 4 Groups Save/Retrieve, 6 Sets of LED Displays, 3 Independent Outputs, Continuously Adjustable, Coarse/Fine Control, Digital Panel Control, Intelligent Temperature, Lightweight, Lock Key, Output ON/OFF, Tracking Series/Parallel Mode | |
Power (Watts) | 195W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10 digits; 0.3% + 10 digits | |
Ripple | 1mV rms, 3mA rms | |
Weight | 18 lbs (8.2 kg) |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 548,90000 Kč | 11 548,90 Kč |
| 2 | 11 443,91000 Kč | 22 887,82 Kč |
| 3 | 11 359,91667 Kč | 34 079,75 Kč |
| 5 | 11 254,92800 Kč | 56 274,64 Kč |
| 10 | 11 128,94000 Kč | 111 289,40 Kč |
| 20 | 11 023,95000 Kč | 220 479,00 Kč |
| 30 | 10 918,96000 Kč | 327 568,80 Kč |
| 40 | 10 855,96600 Kč | 434 238,64 Kč |
| 50 | 10 750,97600 Kč | 537 548,80 Kč |
| Unit Price without VAT: | 11 548,90000 Kč |
|---|---|
| Unit Price with VAT: | 13 974,16900 Kč |









