0 ~ 30V, 0 ~ 30V, 0 ~ 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 195W Features 4 Groups Save/Retrieve, 6 Sets of LED Displays, 3 Independent Outputs, Continuously Adjustable, Coarse/Fine Control, Digital Panel Control, Intelligent Temperature, Lightweight, Lock Key, Output ON/OFF, Tracking Series/Parallel Mode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPD-3303SA

DigiKey Part Number
4321-MPD-3303SA-ND
Manufacturer
Manufacturer Product Number
MPD-3303SA
Description
3CH dc power supply,1mV 0.1mA/mW
Customer Reference
Detailed Description
0 ~ 30V, 0 ~ 30V, 0 ~ 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 195W Features 4 Groups Save/Retrieve, 6 Sets of LED Displays, 3 Independent Outputs, Continuously Adjustable, Coarse/Fine Control, Digital Panel Control, Intelligent Temperature, Lightweight, Lock Key, Output ON/OFF, Tracking Series/Parallel Mode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
100/120/220/240VAC
Number of Outputs
3
Voltage - Output
0 ~ 30V, 0 ~ 30V, 0 ~ 5V
Current - Output
0 ~ 3A, 0 ~ 3A, 0 ~ 3A
Display Type
LED
Number of Characters
5
Size / Dimension
8.000" L x 10.000" W x 5.000" H (210.00mm x 265.00mm x 130.00mm)
Features
4 Groups Save/Retrieve, 6 Sets of LED Displays, 3 Independent Outputs, Continuously Adjustable, Coarse/Fine Control, Digital Panel Control, Intelligent Temperature, Lightweight, Lock Key, Output ON/OFF, Tracking Series/Parallel Mode
Power (Watts)
195W
Accuracy - Voltmeter; Ammeter
0.03% + 10 digits; 0.3% + 10 digits
Ripple
1mV rms, 3mA rms
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 278,64000 Kč14 278,64 Kč
214 173,65000 Kč28 347,30 Kč
314 089,65667 Kč42 268,97 Kč
513 984,66800 Kč69 923,34 Kč
1013 858,68000 Kč138 586,80 Kč
2013 753,69000 Kč275 073,80 Kč
3013 648,70000 Kč409 461,00 Kč
4013 585,70600 Kč543 428,24 Kč
5013 480,71600 Kč674 035,80 Kč
Unit Price without VAT:14 278,64000 Kč
Unit Price with VAT:17 277,15440 Kč