
MPS-3033X | |
|---|---|
DigiKey Part Number | 4321-MPS-3033X-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3033X |
Description | 3 Output linear, 1mV 1mA |
Customer Reference | |
Detailed Description | 0 ~ 30V, 0 ~ 6V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output 198W Features Adjustable, RS-232, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30V, 0 ~ 6V | |
Current - Output | 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 14.961" L x 10.039" W x 4.331" H (380.00mm x 255.00mm x 110.00mm) | |
Features | Adjustable, RS-232, USB Interface | |
Power (Watts) | 198W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.01% + 3mA | |
Current Regulation - Load | 0.01% + 3mA | |
Ripple | 2mVrms, 5mArms | |
Weight | 19 lbs (8.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 638,08000 Kč | 9 638,08 Kč |
| 2 | 9 533,09000 Kč | 19 066,18 Kč |
| 3 | 9 239,12000 Kč | 27 717,36 Kč |
| 5 | 9 134,13000 Kč | 45 670,65 Kč |
| 7 | 9 029,14000 Kč | 63 203,98 Kč |
| Unit Price without VAT: | 9 638,08000 Kč |
|---|---|
| Unit Price with VAT: | 11 662,07680 Kč |







