0 ~ 32VDC, 0 ~ 32VDC, 5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A, 0 ~ 10A, 3A Output 655W Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-3210S-3

DigiKey Part Number
4321-MPS-3210S-3-ND
Manufacturer
Manufacturer Product Number
MPS-3210S-3
Description
0-32V/0-10A*2CH, 5V3A,10mV 1mA
Customer Reference
Detailed Description
0 ~ 32VDC, 0 ~ 32VDC, 5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A, 0 ~ 10A, 3A Output 655W Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
4
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
8.600" L x 11.800 W x 3.700" H (219.00mm x 300.00mm x 95.00mm)
Series
Power (Watts)
655W
Packaging
Bulk
Accuracy - Voltmeter; Ammeter
0.1% + 1 digits; 0.2% + 5mA
Part Status
Active
Voltage Regulation - Line
0.1% + 10mV
Type
Bench (AC to DC)
Voltage Regulation - Load
0.1% + 10mV
Voltage - Supply
110VAC, 220VAC
Current Regulation - Line
0.2% + 5mA
Number of Outputs
3
Current Regulation - Load
0.2% + 5mA
Voltage - Output
0 ~ 32VDC, 0 ~ 32VDC, 5VDC
Ripple
10mV rms, 5mA rms
Current - Output
0 ~ 10A, 0 ~ 10A, 3A
Weight
10 lbs (4.5 kg)
Display Type
LED
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:300
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 609,18000 Kč8 609,18 Kč
28 336,20500 Kč16 672,41 Kč
38 231,21667 Kč24 693,65 Kč
58 105,22800 Kč40 526,14 Kč
107 979,24000 Kč79 792,40 Kč
157 874,25000 Kč118 113,75 Kč
207 769,26000 Kč155 385,20 Kč
307 664,27000 Kč229 928,10 Kč
407 559,28000 Kč302 371,20 Kč
Unit Price without VAT:8 609,18000 Kč
Unit Price with VAT:10 417,10780 Kč