0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 10A, 3A Output 615W Features Adjustable, Memory, Encoder, Regulated, OVP/OCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-3010H-3

DigiKey Part Number
4321-MPS-3010H-3-ND
Manufacturer
Manufacturer Product Number
MPS-3010H-3
Description
30V/10A* 2CH, 5V/3A* 1CH, No USB
Customer Reference
Detailed Description
0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 10A, 3A Output 615W Features Adjustable, Memory, Encoder, Regulated, OVP/OCP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
4
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm)
Series
Features
Adjustable, Memory, Encoder, Regulated, OVP/OCP
Packaging
Bulk
Power (Watts)
615W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.03% + 10mV; 0.1% + 5mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.01% + 8mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.01% + 8mV
Number of Outputs
3
Current Regulation - Line
0.1% + 5mA
Voltage - Output
0 ~ 30V, 5V
Current Regulation - Load
0.1% + 5mA
Current - Output
0 ~ 10A, 3A
Ripple
2mVrms, 5mArms
Display Type
LED
Weight
26.6 lbs (12 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 101,51000 Kč17 101,51 Kč
216 997,23500 Kč33 994,47 Kč
316 892,95667 Kč50 678,87 Kč
516 684,40000 Kč83 422,00 Kč
1016 475,84500 Kč164 758,45 Kč
2016 267,29000 Kč325 345,80 Kč
3016 058,73500 Kč481 762,05 Kč
4015 850,18000 Kč634 007,20 Kč
Unit Price without VAT:17 101,51000 Kč
Unit Price with VAT:20 692,82710 Kč