0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 3A Output 195W Features Adjustable, Memory, Encoder, Regulated, OVP/OCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 3A Output 195W Features Adjustable, Memory, Encoder, Regulated, OVP/OCP
MPS-3003H-3

MPS-3003H-3

DigiKey Part Number
4321-MPS-3003H-3-ND
Manufacturer
Manufacturer Product Number
MPS-3003H-3
Description
10mV 1mA 3CH Linear power Supply
Customer Reference
Detailed Description
0 ~ 30V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 3A Output 195W Features Adjustable, Memory, Encoder, Regulated, OVP/OCP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
3
Voltage - Output
0 ~ 30V, 5V
Current - Output
0 ~ 3A, 0 ~ 3A, 3A
Display Type
LED
Number of Characters
4
Size / Dimension
12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm)
Features
Adjustable, Memory, Encoder, Regulated, OVP/OCP
Power (Watts)
195W
Accuracy - Voltmeter; Ammeter
0.03% + 10mV; 0.1% + 5mA
Voltage Regulation - Line
0.01% + 5mV
Voltage Regulation - Load
0.01% + 5mV
Current Regulation - Line
0.1% + 5mA
Current Regulation - Load
0.1% + 5mA
Ripple
2mVrms, 5mArms
Weight
19.8 lbs (9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 084,23000 Kč8 084,23 Kč
27 979,24000 Kč15 958,48 Kč
37 769,26000 Kč23 307,78 Kč
Unit Price without VAT:8 084,23000 Kč
Unit Price with VAT:9 781,91830 Kč