
KA3305D | |
|---|---|
DigiKey Part Number | 2260-KA3305D-ND |
Manufacturer | |
Manufacturer Product Number | KA3305D |
Description | PWR SUP 0~30VDC(2), 5VDC, 0~3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 5VDC, 0 ~ 30VDC, 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 5A, 5A, 5A Output Features Adjustable or Fixed Selection Switch, Regulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 5VDC, 0 ~ 30VDC, 0 ~ 30VDC | |
Current - Output | 5A, 5A, 5A | |
Display Type | LED | |
Number of Characters | 4, 4 | |
Size / Dimension | 10.240" L x 8.661" W x 6.142" H (260.00mm x 220.00mm x 156.00mm) | |
Features | Adjustable or Fixed Selection Switch, Regulated | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% + 20mV; 0.5% + 10mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 5mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 10mA | |
Ripple | 2mV rms, 3mA rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 456,75000 Kč | 5 456,75 Kč |
| 5 | 5 209,05800 Kč | 26 045,29 Kč |
| 10 | 5 105,83200 Kč | 51 058,32 Kč |
| 25 | 4 972,47760 Kč | 124 311,94 Kč |
| Unit Price without VAT: | 5 456,75000 Kč |
|---|---|
| Unit Price with VAT: | 6 602,66750 Kč |










