


WPS300S-80-6 | |
|---|---|
DigiKey Part Number | 4321-WPS300S-80-6TB-ND |
Manufacturer | |
Manufacturer Product Number | WPS300S-80-6 |
Description | 80V 6A 150W 1mV/0.1mA wide range |
Customer Reference | |
Detailed Description | 0 ~ 80VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 6A Output 150W Features Constant Current and Constant Voltage Indicators, Dual Display(s), Memory, Over Temperature Protection (OTP), Programmble |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 10.240" L x 6.142" W x 4.331" H (260.00mm x 156.00mm x 110.00mm) |
Series | Features Constant Current and Constant Voltage Indicators, Dual Display(s), Memory, Over Temperature Protection (OTP), Programmble |
Packaging Bulk | Power (Watts) 150W |
Part Status Active | Accuracy - Voltmeter; Ammeter 1mV 0.1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 8mV |
Voltage - Supply 110/220VAC | Voltage Regulation - Load 0.02% + 8mV |
Number of Outputs 1 | Current Regulation - Line 0.02% + 5mA |
Voltage - Output 0 ~ 80VDC | Current Regulation - Load 0.02% + 5mA |
Current - Output 0 ~ 6A | Ripple 8mV rms, 5mA rms |
Display Type LCD | Weight 4.4 lbs (2 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 189,22000 Kč | 8 189,22 Kč |
| 2 | 8 084,23000 Kč | 16 168,46 Kč |
| 3 | 7 979,24000 Kč | 23 937,72 Kč |
| 5 | 7 874,25000 Kč | 39 371,25 Kč |
| 7 | 7 769,26000 Kč | 54 384,82 Kč |
| 10 | 7 664,27000 Kč | 76 642,70 Kč |
| 20 | 7 559,28000 Kč | 151 185,60 Kč |
| 30 | 7 454,29000 Kč | 223 628,70 Kč |
| 50 | 7 349,30000 Kč | 367 465,00 Kč |
| Unit Price without VAT: | 8 189,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 908,95620 Kč |



