



MPS-3210 | |
|---|---|
DigiKey Part Number | 4321-MPS-3210-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3210 |
Description | 32V 10A Switching Power Supplies |
Customer Reference | |
Detailed Description | 0 ~ 32V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 320W Features Adjustable, Encoder, Memory, Regulated, OCP/OVP, Switching |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 10.276" L x 4.528" W x 3.780" H (261.00mm x 115.00mm x 96.00mm) |
Series | Features Adjustable, Encoder, Memory, Regulated, OCP/OVP, Switching |
Packaging Bulk | Power (Watts) 320W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 1 digits; 0.2% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 10mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.1% + 10mV |
Number of Outputs 1 | Current Regulation - Line 0.2% + 5mA |
Voltage - Output 0 ~ 32V | Current Regulation - Load 0.2% + 5mA |
Current - Output 0 ~ 10A | Ripple 10mV rms |
Display Type LED | Weight 3.7 lbs (1.7 kg) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 212,69000 Kč | 3 212,69 Kč |
| 2 | 3 149,70000 Kč | 6 299,40 Kč |
| 3 | 3 086,70667 Kč | 9 260,12 Kč |
| 4 | 3 023,71250 Kč | 12 094,85 Kč |
| 5 | 2 939,72000 Kč | 14 698,60 Kč |
| 10 | 2 792,73400 Kč | 27 927,34 Kč |
| 20 | 2 645,74800 Kč | 52 914,96 Kč |
| 30 | 2 519,76000 Kč | 75 592,80 Kč |
| 100 | 2 309,78000 Kč | 230 978,00 Kč |
| Unit Price without VAT: | 3 212,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 887,35490 Kč |










