
KD3005P | |
|---|---|
DigiKey Part Number | 2260-KD3005P-ND |
Manufacturer | |
Manufacturer Product Number | KD3005P |
Description | KD3005P - PROGRAMMABLE PRECISION |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 5A | |
Display Type | LED | |
Number of Characters | 4 (2) | |
Size / Dimension | 10.240" L x 6.142" W x 4.331" H (260.00mm x 156.00mm x 110.00mm) | |
Features | Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% + 20mV; 0.5% + 10mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 10mA | |
Ripple | 2mV rms, 3mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 380,54000 Kč | 2 380,54 Kč |
| 5 | 2 272,44600 Kč | 11 362,23 Kč |
| 10 | 2 227,42600 Kč | 22 274,26 Kč |
| 25 | 2 169,26120 Kč | 54 231,53 Kč |
| 50 | 2 126,26580 Kč | 106 313,29 Kč |
| 100 | 2 084,11030 Kč | 208 411,03 Kč |
| Unit Price without VAT: | 2 380,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 880,45340 Kč |









