0 ~ 30V Output Bench (AC to DC) Power Supply Digital 0 ~ 5A Output 150W Features Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA3005PE+

DigiKey Part Number
2260-KA3005PE+-ND
Manufacturer
Manufacturer Product Number
KA3005PE+
Description
KA3005PE+ PROGRAMMABLE DC LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 ~ 30V Output Bench (AC to DC) Power Supply Digital 0 ~ 5A Output 150W Features Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110 ~ 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 30V
Current - Output
0 ~ 5A
Display Type
Digital
Number of Characters
8
Size / Dimension
10.250" L x 6.100" W x 4.300" H (260.35mm x 154.94mm x 109.22mm)
Features
Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface
Power (Watts)
150W
Accuracy - Voltmeter; Ammeter
0.5% + 20mV; 0.5% + 5mA
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.01% + 2mV
Current Regulation - Line
0.1% + 3mA
Current Regulation - Load
0.1% + 5mA
Ripple
2mV rms, 3mV rms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 818,77000 Kč2 818,77 Kč
52 690,81000 Kč13 454,05 Kč
102 637,51700 Kč26 375,17 Kč
252 568,66000 Kč64 216,50 Kč
502 517,72740 Kč125 886,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 818,77000 Kč
Unit Price with VAT:3 410,71170 Kč