0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 150W Features Constant Current and Constant Voltage Indicators, Linear, Test Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-3005D+

DigiKey Part Number
4321-MPS-3005D+-ND
Manufacturer
Manufacturer Product Number
MPS-3005D+
Description
0-30V/0-5A, 100mV 10mA, Linear
Customer Reference
Detailed Description
0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 150W Features Constant Current and Constant Voltage Indicators, Linear, Test Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 30V
Current - Output
0 ~ 5A
Display Type
LED
Number of Characters
3
Size / Dimension
6.299" L x 11.024" W x 5.118" H (160.00mm x 280.00mm x 130.00mm)
Features
Constant Current and Constant Voltage Indicators, Linear, Test Leads
Power (Watts)
150W
Accuracy - Voltmeter; Ammeter
0.2% + 2 digits
Voltage Regulation - Line
0.02% + 6mV
Voltage Regulation - Load
0.02% + 6mV
Current Regulation - Line
0.2% ± 1 digits
Current Regulation - Load
0.2% ± 1 digits
Ripple
2mVrms, 5mArms
Weight
12.1 lbs (5.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 879,44000 Kč5 879,44 Kč
25 753,45000 Kč11 506,90 Kč
35 648,46333 Kč16 945,39 Kč
45 522,47500 Kč22 089,90 Kč
55 396,48600 Kč26 982,43 Kč
105 186,50600 Kč51 865,06 Kč
Unit Price without VAT:5 879,44000 Kč
Unit Price with VAT:7 114,12240 Kč