
MPS-3603H | |
|---|---|
DigiKey Part Number | 4321-MPS-3603H-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3603H |
Description | 36V 3A, 1mV 0.1mA, Linear, RS232 |
Customer Reference | |
Detailed Description | 0 ~ 36V Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 108W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 36V | |
Current - Output | 0 ~ 3A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm) | |
Features | Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range | |
Power (Watts) | 108W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 2 digits; 0.2% + 3 digits | |
Voltage Regulation - Line | 0.05% + 5mV | |
Voltage Regulation - Load | 0.05% + 5mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 1mVrms, 3mArms | |
Weight | 10.6 lbs (4.8 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 659,08000 Kč | 9 659,08 Kč |
| 3 | 9 449,10000 Kč | 28 347,30 Kč |
| 5 | 9 239,12000 Kč | 46 195,60 Kč |
| 10 | 9 029,14000 Kč | 90 291,40 Kč |
| Unit Price without VAT: | 9 659,08000 Kč |
|---|---|
| Unit Price with VAT: | 11 687,48680 Kč |



