
MPS-6003D+ | |
|---|---|
DigiKey Part Number | 4321-MPS-6003D+-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6003D+ |
Description | 0-60V/0-3A, 100mV 10mA, Linear |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 180W Features Constant Current and Constant Voltage Indicators, Linear, Test Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 3A | |
Display Type | LED | |
Number of Characters | 3 | |
Size / Dimension | 6.299" L x 11.024" W x 5.118" H (160.00mm x 280.00mm x 130.00mm) | |
Features | Constant Current and Constant Voltage Indicators, Linear, Test Leads | |
Power (Watts) | 180W | |
Accuracy - Voltmeter; Ammeter | 0.2% + 2 digits | |
Voltage Regulation - Line | 0.02% + 5mV | |
Voltage Regulation - Load | 0.02% + 5mV | |
Current Regulation - Line | 0.2% ± 1 digits | |
Current Regulation - Load | 0.2% ± 1 digits | |
Ripple | 2mVrms, 5mArms | |
Weight | 16 lbs (7.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 089,42000 Kč | 6 089,42 Kč |
| 2 | 5 963,43000 Kč | 11 926,86 Kč |
| 3 | 5 837,44333 Kč | 17 512,33 Kč |
| 4 | 5 711,45500 Kč | 22 845,82 Kč |
| 5 | 5 585,46800 Kč | 27 927,34 Kč |
| 10 | 5 417,48400 Kč | 54 174,84 Kč |
| Unit Price without VAT: | 6 089,42000 Kč |
|---|---|
| Unit Price with VAT: | 7 368,19820 Kč |


