0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 300W Features Constant Current and Constant Voltage Indicators, Linear, Test Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-6005D+

DigiKey Part Number
4321-MPS-6005D+-ND
Manufacturer
Manufacturer Product Number
MPS-6005D+
Description
0-60V, 0-5A, 100mV 10mA, Linear
Customer Reference
Detailed Description
0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 300W Features Constant Current and Constant Voltage Indicators, Linear, Test Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
3
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
6.299" L x 11.024" W x 5.118" H (160.00mm x 280.00mm x 130.00mm)
Series
Features
Constant Current and Constant Voltage Indicators, Linear, Test Leads
Packaging
Bulk
Power (Watts)
300W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.2% + 2 digits
Type
Bench (AC to DC)
Voltage Regulation - Line
0.02% + 6mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.02% + 6mV
Number of Outputs
1
Current Regulation - Line
0.2% ± 1 digits
Voltage - Output
0 ~ 60V
Current Regulation - Load
0.2% ± 1 digits
Current - Output
0 ~ 5A
Ripple
2mVrms, 5mArms
Display Type
LED
Weight
16 lbs (7.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 719,36000 Kč6 719,36 Kč
26 593,37000 Kč13 186,74 Kč
36 446,38667 Kč19 339,16 Kč
56 299,40000 Kč31 497,00 Kč
106 089,42000 Kč60 894,20 Kč
205 900,43800 Kč118 008,76 Kč
Unit Price without VAT:6 719,36000 Kč
Unit Price with VAT:8 130,42560 Kč