
MPS-6205 | |
|---|---|
DigiKey Part Number | 4321-MPS-6205-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6205 |
Description | 62V5A,10mV1mA,Switch powersupply |
Customer Reference | |
Detailed Description | 0 ~ 62V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 310W Features Adjustable, Regulated |
Datasheet | Datasheet |
Category | Number of Characters 4 (2) |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 10.276" L x 4.528" W x 3.780" H (261.00mm x 115.00mm x 96.00mm) |
Series | Features Adjustable, Regulated |
Packaging Bulk | Power (Watts) 310W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 2 digits; 0.2% + 3mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 5mV |
Voltage - Supply 110 ~ 220VAC | Voltage Regulation - Load 0.1% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.2% + 3mA |
Voltage - Output 0 ~ 62V | Current Regulation - Load 0.2% + 3mA |
Current - Output 0 ~ 5A | Ripple 10mV rms |
Display Type LED | Weight 4.4 lbs (2 kg) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,70000 Kč | 3 149,70 Kč |
| 2 | 3 065,71000 Kč | 6 131,42 Kč |
| 3 | 2 981,71667 Kč | 8 945,15 Kč |
| 4 | 2 897,72500 Kč | 11 590,90 Kč |
| 5 | 2 834,73000 Kč | 14 173,65 Kč |
| 10 | 2 729,74000 Kč | 27 297,40 Kč |
| 20 | 2 624,75000 Kč | 52 495,00 Kč |
| 30 | 2 519,76000 Kč | 75 592,80 Kč |
| Unit Price without VAT: | 3 149,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 811,13700 Kč |











