


MPS-100C | |
|---|---|
DigiKey Part Number | 4321-MPS-100CTB-ND |
Manufacturer | |
Manufacturer Product Number | MPS-100C |
Description | 30V/5A programmable power supply |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 150W Features Adjustable Screen Brightness, List Output |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 11.614" L x 4.606" W x 7.638" H (295.00mm x 117.00mm x 194.00mm) |
Series | Features Adjustable Screen Brightness, List Output |
Packaging Bulk | Power (Watts) 150W |
Part Status Active | Accuracy - Voltmeter; Ammeter 1mV 0.1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 8mV |
Voltage - Supply 110VAC | Voltage Regulation - Load 0.05% + 8mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 30V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 5A | Ripple 5mV rms, 3mA rms |
Display Type LED | Weight 9.9 lbs (4.5 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 454,29000 Kč | 7 454,29 Kč |
| 2 | 7 349,30000 Kč | 14 698,60 Kč |
| 3 | 7 244,31000 Kč | 21 732,93 Kč |
| 5 | 7 139,32000 Kč | 35 696,60 Kč |
| 10 | 7 034,33000 Kč | 70 343,30 Kč |
| 20 | 6 929,34000 Kč | 138 586,80 Kč |
| 40 | 6 824,35000 Kč | 272 974,00 Kč |
| 50 | 6 719,36000 Kč | 335 968,00 Kč |
| Unit Price without VAT: | 7 454,29000 Kč |
|---|---|
| Unit Price with VAT: | 9 019,69090 Kč |





