



MPS-100 | |
|---|---|
DigiKey Part Number | 4321-MPS-100TB-ND |
Manufacturer | |
Manufacturer Product Number | MPS-100 |
Description | 30V/5A*1CH,1mV/0.1mA,LIST output |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 150W Features Adjustable Screen Brightness, Linear, List Output, Programmable |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 11.614" L x 4.606" W x 7.638" H (295.00mm x 117.00mm x 194.00mm) |
Series | Features Adjustable Screen Brightness, Linear, List Output, Programmable |
Packaging Bulk | Power (Watts) 150W |
Part Status Active | Accuracy - Voltmeter; Ammeter 1mV 0.1mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.05% + 8mV |
Voltage - Supply 110VAC | Voltage Regulation - Load 0.05% + 8mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 30V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 5A | Ripple 5mV rms, 3mA rms |
Display Type LED | Weight 9.9 lbs (4.5 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 089,42000 Kč | 6 089,42 Kč |
| 2 | 5 984,43000 Kč | 11 968,86 Kč |
| 5 | 5 879,44000 Kč | 29 397,20 Kč |
| 10 | 5 774,45000 Kč | 57 744,50 Kč |
| 20 | 5 669,46000 Kč | 113 389,20 Kč |
| 30 | 5 564,47000 Kč | 166 934,10 Kč |
| 40 | 5 459,48000 Kč | 218 379,20 Kč |
| 50 | 5 354,49000 Kč | 267 724,50 Kč |
| Unit Price without VAT: | 6 089,42000 Kč |
|---|---|
| Unit Price with VAT: | 7 368,19820 Kč |







