
1550-220V | |
|---|---|
DigiKey Part Number | BK1550-220V-ND |
Manufacturer | |
Manufacturer Product Number | 1550-220V |
Description | PWR SPLY 36V 0-3A W/USB 220V-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 36VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 108W Features USB Charge Port(s) |
Datasheet | Datasheet |
Category | Number of Characters 3 (2) |
Manufacturer B&K Precision | Size / Dimension 9.800" L x 2.800" W x 6.000" H (248.92mm x 71.12mm x 152.40mm) |
Series | Features USB Charge Port(s) |
Packaging Box | Power (Watts) 108W |
Part Status Active | Accuracy - Voltmeter; Ammeter 1% + 5 digits |
Type Bench (AC to DC) | Voltage Regulation - Line ±20mV |
Voltage - Supply 230VAC | Voltage Regulation - Load ±50mV |
Number of Outputs 1 | Current Regulation - Line ±20mA |
Voltage - Output 1 ~ 36VDC | Current Regulation - Load ±20mA |
Current - Output 0 ~ 3A | Ripple 5mV rms |
Display Type LCD | Weight 4.4 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 483,93000 Kč | 4 483,93 Kč |
| Unit Price without VAT: | 4 483,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 425,55530 Kč |














