
9111 | |
|---|---|
DigiKey Part Number | BK9111-ND |
Manufacturer | |
Manufacturer Product Number | 9111 |
Description | 180W MULTI RANGE 60V/8A DC PS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 8A Output 180W Features Memory, Mixed Linear/Switching Mode |
Datasheet | Datasheet |
Category | Size / Dimension 11.110" L x 3.470" W x 6.900" H (282.19mm x 88.14mm x 175.26mm) |
Manufacturer B&K Precision | Features Memory, Mixed Linear/Switching Mode |
Packaging Box | Power (Watts) 180W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.05% + 10mV; 0.3% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.01% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 60VDC | Current Regulation - Load 0.01% + 5mA |
Current - Output 0 ~ 8A | Ripple 5mV rms |
Display Type LED | Weight 7.7 lbs (3.5 kg) |
Number of Characters 3, 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 653,89000 Kč | 11 653,89 Kč |
| Unit Price without VAT: | 11 653,89000 Kč |
|---|---|
| Unit Price with VAT: | 14 101,20690 Kč |








