
9103 | |
|---|---|
DigiKey Part Number | BK9103-ND |
Manufacturer | |
Manufacturer Product Number | 9103 |
Description | PWR SUP 0-42VDC 320W 0-20A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 42VDC Output Bench (AC to DC) Power Supply LED 0 ~ 20A Output 320W Features Constant Current and Constant Voltage Indicators, USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 8 |
Manufacturer B&K Precision | Size / Dimension 10.000" L x 7.900" W x 3.600" H (254mm x 200.66mm x 91.44mm) |
Series | Features Constant Current and Constant Voltage Indicators, USB Interface |
Packaging Box | Power (Watts) 320W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 4 digits |
Type Bench (AC to DC) | Voltage Regulation - Line 10mV |
Voltage - Supply 90 ~ 264VAC | Voltage Regulation - Load 120mV |
Number of Outputs 1 | Current Regulation - Line 10mA |
Voltage - Output 0 ~ 42VDC | Current Regulation - Load 50mA |
Current - Output 0 ~ 20A | Ripple 80mV p-p, 8mV rms |
Display Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 593,61000 Kč | 14 593,61 Kč |
| Unit Price without VAT: | 14 593,61000 Kč |
|---|---|
| Unit Price with VAT: | 17 658,26810 Kč |








