
1902B | |
|---|---|
DigiKey Part Number | BK1902B-ND |
Manufacturer | |
Manufacturer Product Number | 1902B |
Description | 1-60V, 15A SWITCHING DC POWER SU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 15A Output Features Adjustable or Fixed Selection Switch |
Datasheet | Datasheet |
Category | Number of Characters 3 (2) |
Manufacturer B&K Precision | Size / Dimension 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) |
Series | Features Adjustable or Fixed Selection Switch |
Packaging Box | Accuracy - Voltmeter; Ammeter 0.2% + 3 counts |
Part Status Active | Voltage Regulation - Line 20mV |
Type Bench (AC to DC) | Voltage Regulation - Load 50mV |
Voltage - Supply 120VAC | Current Regulation - Line 50mA |
Number of Outputs 1 | Current Regulation - Load 100mA |
Voltage - Output 1 ~ 60VDC | Ripple 5mV rms |
Current - Output 0 ~ 15A | Weight 7 lbs (3.2 kg) |
Display Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 743,31000 Kč | 17 743,31 Kč |
| Unit Price without VAT: | 17 743,31000 Kč |
|---|---|
| Unit Price with VAT: | 21 469,40510 Kč |










