
ATS-TEC40-35-005 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC40-35-005-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC40-35-005 |
Description | TEC MODULE, 40X40X3.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 68.8W @ 27°C 8 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 68.8W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 15.4 V | |
Resistance | 1.51 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,26000 Kč | 468,26 Kč |
| 5 | 439,95000 Kč | 2 199,75 Kč |
| 10 | 428,27500 Kč | 4 282,75 Kč |
| 30 | 410,41300 Kč | 12 312,39 Kč |
| 50 | 402,36780 Kč | 20 118,39 Kč |
| 100 | 391,70090 Kč | 39 170,09 Kč |
| Unit Price without VAT: | 468,26000 Kč |
|---|---|
| Unit Price with VAT: | 566,59460 Kč |









