0 ~ 84VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 320W Features Constant Current and Constant Voltage Indicators, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9104

DigiKey Part Number
BK9104-ND
Manufacturer
Manufacturer Product Number
9104
Description
PWR SUP 0-84VDC 320W 0-10A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 ~ 84VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 320W Features Constant Current and Constant Voltage Indicators, USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
8
Manufacturer
B&K Precision
Size / Dimension
10.000" L x 7.900" W x 3.600" H (254mm x 200.66mm x 91.44mm)
Series
Features
Constant Current and Constant Voltage Indicators, USB Interface
Packaging
Box
Power (Watts)
320W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.1% + 4 digits
Type
Bench (AC to DC)
Voltage Regulation - Line
10mV
Voltage - Supply
90 ~ 264VAC
Voltage Regulation - Load
100mV
Number of Outputs
1
Current Regulation - Line
10mA
Voltage - Output
0 ~ 84VDC
Current Regulation - Load
50mA
Current - Output
0 ~ 10A
Ripple
80mV p-p, 8mV rms
Display Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 593,61000 Kč14 593,61 Kč
Unit Price without VAT:14 593,61000 Kč
Unit Price with VAT:17 658,26810 Kč