
HSC10047RJ | |
|---|---|
DigiKey Part Number | A102364-ND |
Manufacturer | |
Manufacturer Product Number | HSC10047RJ |
Description | RES CHAS MNT 47 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC10047RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm) |
Resistance 47 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,07000 Kč | 359,07 Kč |
| 10 | 252,50100 Kč | 2 525,01 Kč |
| 30 | 218,65233 Kč | 6 559,57 Kč |
| 50 | 205,65860 Kč | 10 282,93 Kč |
| 100 | 190,34270 Kč | 19 034,27 Kč |
| 250 | 173,57536 Kč | 43 393,84 Kč |
| 500 | 163,09188 Kč | 81 545,94 Kč |
| 1 000 | 154,19020 Kč | 154 190,20 Kč |
| Unit Price without VAT: | 359,07000 Kč |
|---|---|
| Unit Price with VAT: | 434,47470 Kč |

