RF Shield Frame 0.701" (17.80mm) X 0.811" (20.60mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS206-10F

DigiKey Part Number
2333-MS206-10F-ND
Manufacturer
Manufacturer Product Number
MS206-10F
Description
RF SHIELD 0.701"X0.811" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.701" (17.80mm) X 0.811" (20.60mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS206-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
0.811" (20.60mm)
Width - Overall
0.701" (17.80mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 174
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1027,99000 Kč279,90 Kč
2523,57640 Kč589,41 Kč
9018,90989 Kč1 701,89 Kč
27015,95926 Kč4 309,00 Kč
45014,84418 Kč6 679,88 Kč
99013,38570 Kč13 251,84 Kč
2 43012,04594 Kč29 271,63 Kč
4 95011,28640 Kč55 867,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč