RF Shield Cover 0.724" (18.40mm) X 0.835" (21.20mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS206-10C

DigiKey Part Number
2333-MS206-10C-ND
Manufacturer
Manufacturer Product Number
MS206-10C
Description
RF SHIELD 0.724X0.835" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.724" (18.40mm) X 0.835" (21.20mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS206-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.106" (2.70mm)
Length - Overall
0.835" (21.20mm)
Width - Overall
0.724" (18.40mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 893
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,33900 Kč193,39 Kč
9015,62722 Kč1 406,45 Kč
18014,85611 Kč2 674,10 Kč
27014,46996 Kč3 906,89 Kč
54013,90417 Kč7 508,25 Kč
1 08013,43794 Kč14 512,98 Kč
2 52012,97885 Kč32 706,70 Kč
5 04012,67654 Kč63 889,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč