



ST5-30-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14643TR-ND - Tape & Reel (TR) SAM14643CT-ND - Cut Tape (CT) SAM14643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-30-1.50-L-D-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-30-1.50-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.141" (3.58mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 100 | 64,77040 Kč | 6 477,04 Kč |
| 500 | 59,43484 Kč | 29 717,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 075 | 52,99914 Kč | 56 974,08 Kč |
| 3 225 | 46,61556 Kč | 150 335,18 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |











