
MS191-10C | |
|---|---|
DigiKey Part Number | 2333-MS191-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS191-10C |
Description | RF SHIELD 0.740X0.776" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.740" (18.80mm) X 0.776" (19.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS191-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.776" (19.70mm) | |
Width - Overall | 0.740" (18.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 88 | 15,65545 Kč | 1 377,68 Kč |
| 176 | 14,87875 Kč | 2 618,66 Kč |
| 264 | 14,49102 Kč | 3 825,63 Kč |
| 528 | 13,92072 Kč | 7 350,14 Kč |
| 1 056 | 13,45185 Kč | 14 205,15 Kč |
| 2 552 | 12,97285 Kč | 33 106,71 Kč |
| 5 016 | 12,67838 Kč | 63 594,75 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











