
MS102-10F | |
|---|---|
DigiKey Part Number | 2333-MS102-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS102-10F |
Description | RF SHIELD 0.236"X0.402" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.236" (6.00mm) X 0.402" (10.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS102-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.402" (10.20mm) | |
Width - Overall | 0.236" (6.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 25,57600 Kč | 255,76 Kč |
| 25 | 21,50200 Kč | 537,55 Kč |
| 144 | 15,92931 Kč | 2 293,82 Kč |
| 288 | 14,32677 Kč | 4 126,11 Kč |
| 576 | 12,98413 Kč | 7 478,86 Kč |
| 1 008 | 12,06052 Kč | 12 157,00 Kč |
| 2 448 | 10,84228 Kč | 26 541,90 Kč |
| 5 040 | 10,03571 Kč | 50 579,98 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |











