


VMMBZ33C1DD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VMMBZ33C1DD1-G3-08TR-ND - Tape & Reel (TR) 112-VMMBZ33C1DD1-G3-08CT-ND - Cut Tape (CT) 112-VMMBZ33C1DD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMMBZ33C1DD1-G3-08 |
Description | TVS DIODE 28VWM 59VC DFN10062B |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 300mA Ipp Tvs Diode Surface Mount DFN1006-2B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 32.7V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 300mA | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 3,60330 Kč | 360,33 Kč |
| 500 | 2,68480 Kč | 1 342,40 Kč |
| 1 000 | 2,38810 Kč | 2 388,10 Kč |
| 2 000 | 2,13802 Kč | 4 276,04 Kč |
| 5 000 | 1,86672 Kč | 9 333,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,56735 Kč | 15 673,50 Kč |
| 20 000 | 1,43500 Kč | 28 700,00 Kč |
| 30 000 | 1,36757 Kč | 41 027,10 Kč |
| 50 000 | 1,29179 Kč | 64 589,50 Kč |
| 70 000 | 1,24692 Kč | 87 284,40 Kč |
| 100 000 | 1,20331 Kč | 120 331,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





