
MAX14890EATJ+ | |
|---|---|
DigiKey Part Number | MAX14890EATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14890EATJ+ |
Description | IC TRANSCEIVER 0/4 32TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14890EATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 35Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 181,61200 Kč | 1 816,12 Kč |
| 60 | 159,55683 Kč | 9 573,41 Kč |
| 120 | 153,59158 Kč | 18 430,99 Kč |
| 300 | 147,29397 Kč | 44 188,19 Kč |
| 540 | 144,02878 Kč | 77 775,54 Kč |
| 1 020 | 141,05407 Kč | 143 875,15 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |









