


ADF6-40-03.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-40-03.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-40-03.5-L-4-0-A-TR |
Description | CONN 0.635MM SKT 160POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-40-03.5-L-4-0-A-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 5mm, 7mm, 10mm, 12mm |
Number of Positions 160 | Height Above Board 0.144" (3.66mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,75000 Kč | 388,75 Kč |
| 10 | 367,93300 Kč | 3 679,33 Kč |
| 25 | 354,12640 Kč | 8 853,16 Kč |
| 50 | 345,49220 Kč | 17 274,61 Kč |
| 100 | 283,78290 Kč | 28 378,29 Kč |
| 250 | 263,21808 Kč | 65 804,52 Kč |
| 500 | 232,48668 Kč | 116 243,34 Kč |
| Unit Price without VAT: | 388,75000 Kč |
|---|---|
| Unit Price with VAT: | 470,38750 Kč |









