
FCMT080N65S3 | |
|---|---|
DigiKey Part Number | 488-FCMT080N65S3TR-ND - Tape & Reel (TR) 488-FCMT080N65S3CT-ND - Cut Tape (CT) 488-FCMT080N65S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCMT080N65S3 |
Description | MOSFET N-CH 650V 38A 4TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 38A (Tc) 260W (Tc) Surface Mount 4-TDFN (8x8) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 880µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2765 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 260W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package 4-TDFN (8x8) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 19A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 99,60600 Kč | 996,06 Kč |
| 100 | 72,21840 Kč | 7 221,84 Kč |
| 500 | 68,17996 Kč | 34 089,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,70240 Kč | 167 107,20 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |






