Image for UMPT-08-01-L-RA-WT-M-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-08-01-L-RA-WT-M-TR

DigiKey Part Number
612-UMPT-08-01-L-RA-WT-M-TR-ND
Manufacturer
Manufacturer Product Number
UMPT-08-01-L-RA-WT-M-TR
Description
CONN HDR 8POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UMPT-08-01-L-RA-WT-M-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
8
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
650 V
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10140,35100 Kč1 403,51 Kč
25132,69040 Kč3 317,26 Kč
50127,89880 Kč6 394,94 Kč
100103,87710 Kč10 387,71 Kč
50097,40468 Kč48 702,34 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč