
STPST1H100ZFY | |
|---|---|
DigiKey Part Number | 497-STPST1H100ZFYTR-ND - Tape & Reel (TR) 497-STPST1H100ZFYCT-ND - Cut Tape (CT) 497-STPST1H100ZFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST1H100ZFY |
Description | DIODE SCHOTTKY 100V 1A SOD123F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1.7 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 725 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,09250 Kč | 409,25 Kč |
| 500 | 3,06234 Kč | 1 531,17 Kč |
| 1 000 | 2,72953 Kč | 2 729,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30593 Kč | 6 917,79 Kč |
| 6 000 | 2,09231 Kč | 12 553,86 Kč |
| 9 000 | 1,98342 Kč | 17 850,78 Kč |
| 15 000 | 1,86102 Kč | 27 915,30 Kč |
| 21 000 | 1,78853 Kč | 37 559,13 Kč |
| 30 000 | 1,71806 Kč | 51 541,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











