


C3D04060E | |
|---|---|
DigiKey Part Number | C3D04060E-ND |
Manufacturer | |
Manufacturer Product Number | C3D04060E |
Description | DIODE SIL CARB 600V 13.5A TO252 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 13.5A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D04060E Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 251pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 13.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDD04SG60CXTMA2 | Infineon Technologies | 7 878 | 448-IDD04SG60CXTMA2CT-ND | 2,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 75 | 27,46813 Kč | 2 060,11 Kč |
| 150 | 24,80987 Kč | 3 721,48 Kč |
| 525 | 21,02600 Kč | 11 038,65 Kč |
| 1 050 | 19,38815 Kč | 20 357,56 Kč |
| 2 025 | 18,07777 Kč | 36 607,48 Kč |
| 5 025 | 16,58608 Kč | 83 345,05 Kč |
| 10 050 | 16,01096 Kč | 160 910,15 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |











