



ADF6-30-03.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-30-03.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-30-03.5-L-4-0-A-TR |
Description | CONN 0.635MM SKT 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-30-03.5-L-4-0-A-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 5mm, 7mm, 10mm, 12mm |
Number of Positions 120 | Height Above Board 0.144" (3.66mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 10 | 290,80100 Kč | 2 908,01 Kč |
| 25 | 279,88640 Kč | 6 997,16 Kč |
| 50 | 273,05800 Kč | 13 652,90 Kč |
| 100 | 224,34260 Kč | 22 434,26 Kč |
| 250 | 208,09100 Kč | 52 022,75 Kč |
| 500 | 183,83750 Kč | 91 918,75 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |






