Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 90dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 90dB @ 5V, 10cm Through Hole PC Pins
PT-2040PQ
PT-2040PQ

PT-2040PQ

DigiKey Part Number
458-1078-ND
Manufacturer
Manufacturer Product Number
PT-2040PQ
Description
BUZZER PIEZO 5V 22MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 90dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 30V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 5V, 10cm
Current - Supply
1.5mA
Port Location
Top
Operating Temperature
-20°C ~ 90°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.370" (9.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 868
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1027,06600 Kč270,66 Kč
2524,35760 Kč608,94 Kč
6022,06883 Kč1 324,13 Kč
12020,44683 Kč2 453,62 Kč
30018,52093 Kč5 556,28 Kč
54017,40344 Kč9 397,86 Kč
1 02016,28704 Kč16 612,78 Kč
5 04013,97942 Kč70 456,28 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč