
PK-11N40PQ | |
|---|---|
DigiKey Part Number | 458-1342-ND |
Manufacturer | |
Manufacturer Product Number | PK-11N40PQ |
Description | BUZZER PIEZO 5V 12MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 5mA 4.1kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PK-11N40PQ Models |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Packaging Bulk | Current - Supply 5mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 100°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 3 ~ 5V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 4.1kHz | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,66100 Kč | 656,61 Kč |
| 25 | 59,24800 Kč | 1 481,20 Kč |
| 50 | 54,90980 Kč | 2 745,49 Kč |
| 100 | 50,95370 Kč | 5 095,37 Kč |
| 250 | 46,25272 Kč | 11 563,18 Kč |
| 500 | 43,04968 Kč | 21 524,84 Kč |
| 1 000 | 40,11836 Kč | 40 118,36 Kč |
| 5 000 | 38,14547 Kč | 190 727,35 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |











