
PI-TH12-0541-RK | |
|---|---|
DigiKey Part Number | 28-PI-TH12-0541-RK-ND |
Manufacturer | |
Manufacturer Product Number | PI-TH12-0541-RK |
Description | PIEZO IND TH 12MM 5V 4.1KHZ RD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 5mA 4.1kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 58,76920 Kč | 1 469,23 Kč |
| 50 | 54,46040 Kč | 2 723,02 Kč |
| 100 | 50,53800 Kč | 5 053,80 Kč |
| 250 | 45,87392 Kč | 11 468,48 Kč |
| 500 | 42,69650 Kč | 21 348,25 Kč |
| 1 100 | 39,40866 Kč | 43 349,53 Kč |
| 5 500 | 37,79640 Kč | 207 880,20 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |



