
PK-09N50PQ | |
|---|---|
DigiKey Part Number | 458-PK-09N50PQ-ND |
Manufacturer | |
Manufacturer Product Number | PK-09N50PQ |
Description | 2.5-505DC 77-84DB 5000HZ CONT 10 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 3mA 5kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Packaging Bulk | Current - Supply 3mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 100°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 2.5 ~ 5.5V | Size / Dimension 0.413" Dia (10.50mm) |
Frequency 5kHz | Height - Seated (Max) 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 83,29900 Kč | 832,99 Kč |
| 25 | 75,23160 Kč | 1 880,79 Kč |
| 50 | 69,75540 Kč | 3 487,77 Kč |
| 100 | 64,76410 Kč | 6 476,41 Kč |
| 250 | 58,82716 Kč | 14 706,79 Kč |
| 500 | 54,78042 Kč | 27 390,21 Kč |
| 1 500 | 49,91855 Kč | 74 877,83 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |











