



PS1740P02E | |
|---|---|
DigiKey Part Number | 445-2528-ND |
Manufacturer | |
Manufacturer Product Number | PS1740P02E |
Description | BUZZER PIEZO 3V 17MM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 75dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PS1740P02E Models |
Category | Technology Piezo |
Manufacturer TDK | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 3V, 10cm |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.669" Dia (17.00mm) |
Voltage Range 0 ~ 30V | Height - Seated (Max) 0.307" (7.80mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 25 | 13,66560 Kč | 341,64 Kč |
| 50 | 12,62400 Kč | 631,20 Kč |
| 100 | 11,67490 Kč | 1 167,49 Kč |
| 250 | 10,55192 Kč | 2 637,98 Kč |
| 500 | 9,79010 Kč | 4 895,05 Kč |
| 1 500 | 8,71753 Kč | 13 076,30 Kč |
| 6 000 | 7,56422 Kč | 45 385,32 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |












