
ECS-3953M-500-B-TR | |
|---|---|
DigiKey Part Number | XC795TR-ND - Tape & Reel (TR) XC795CT-ND - Cut Tape (CT) XC795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-500-B-TR |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-500-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 28,15800 Kč | 281,58 Kč |
| 25 | 26,63400 Kč | 665,85 Kč |
| 50 | 25,53360 Kč | 1 276,68 Kč |
| 100 | 24,47530 Kč | 2 447,53 Kč |
| 250 | 23,14652 Kč | 5 786,63 Kč |
| 500 | 22,18942 Kč | 11 094,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,27244 Kč | 21 272,44 Kč |
| 2 000 | 20,39389 Kč | 40 787,78 Kč |
| 3 000 | 19,89721 Kč | 59 691,63 Kč |
| 5 000 | 19,28906 Kč | 96 445,30 Kč |
| 7 000 | 18,89880 Kč | 132 291,60 Kč |
| 10 000 | 18,49403 Kč | 184 940,30 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











