
PJW5P06A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJW5P06A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJW5P06A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJW5P06A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW5P06A-AU_R2_000A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PJW5P06A-AU_R2_000A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 879 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 100 | 8,59870 Kč | 859,87 Kč |
| 500 | 6,62780 Kč | 3 313,90 Kč |
| 1 000 | 5,99304 Kč | 5 993,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,30544 Kč | 13 263,60 Kč |
| 5 000 | 4,88019 Kč | 24 400,95 Kč |
| 7 500 | 4,66357 Kč | 34 976,78 Kč |
| 12 500 | 4,42023 Kč | 55 252,88 Kč |
| 17 500 | 4,27609 Kč | 74 831,57 Kč |
| 25 000 | 4,24212 Kč | 106 053,00 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











