
CPT-2207-90T | |
|---|---|
DigiKey Part Number | 2223-CPT-2207-90T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2207-90T |
Description | 5VDC, 90DB, TRANSDUCER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 90dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2207-90T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 450 | 18,24027 Kč | 8 208,12 Kč |
| 900 | 17,25196 Kč | 15 526,76 Kč |
| 1 350 | 16,74552 Kč | 22 606,45 Kč |
| 2 250 | 16,17340 Kč | 36 390,15 Kč |
| 5 400 | 15,34246 Kč | 82 849,28 Kč |
| 10 350 | 14,82927 Kč | 153 482,94 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |






