
CPT-3010-90T | |
|---|---|
DigiKey Part Number | 2223-CPT-3010-90T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-3010-90T |
Description | 30VDC, 90DB, TRANSDUCER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 2.5kHz 90dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-3010-90T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 30V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 160 | 28,68325 Kč | 4 589,32 Kč |
| 640 | 25,58409 Kč | 16 373,82 Kč |
| 1 120 | 24,59522 Kč | 27 546,65 Kč |
| 2 080 | 23,64587 Kč | 49 183,41 Kč |
| 5 120 | 22,49427 Kč | 115 170,66 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



